Panasonic EEUEB1E101S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 100muF ±20% 0.248Dia 6.30mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1E101S.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+446%

CAD Models

Download Panasonic EEUEB1E101S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL
NichiconUHE1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1E101B
Panasonic EEUFR1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUEB1E101S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEUEB1E101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 100uF 25V 20% Aluminum Cylindrical Can 2.5mm 95mA 5000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 25V, RADIAL
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 95mA 5000h 105C Bulk
Panasonic EEU-EB1E101S Electrolytic Capacitor Radial Lead 100µF 25V 6.3mm
100uF 25V ±20% 95mA@120Hz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
EEU-EB Series 25V 100 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 25V, -40 to 105¡C
Panasonic SCT
100¦ÌF 25V ¡À20% 2.5mm 5000h@ 105¡ãC 123.5mA@ 100kHz£¬95mA@ 120Hz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
Capacitance uF = 100 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 95 / Leakage Current uA = 25 / Series = EB-A / Diameter mm = 6.3 / Height mm = 11.2 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1E101S