| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UHE1E101MED | 1,427 | 715 | Cut Tape | 22h | |||||||
| RS (Formerly Allied Electronics) | UHE1E101MED | 0 | 4K | Bulk | 10h | |||||||
| element14 APAC | UHE1E101MED | 0 | 4K | 10h | ||||||||
| Farnell | UHE1E101MED | 0 | 1 | 21h | ||||||||
| Win Source | WS-UHE1E101MED | 2,000 | 350 | 22h |
Download Nichicon UHE1E101MED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UHE1E101MED provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: