Nichicon UHD1E222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 2200muF ±20% 0.492Dia 12.50mm
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1E222MHD.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages9 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-55.00%

CAD Models

Download Nichicon UHD1E222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.688
Stock
35,759
55,638
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
78 mΩ
Life (Hours)
5000 hours
10000 hours
Ripple Current
2.72 A
2.304 A
Height - Seated (Max)
37.4904 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZE250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
United Chemi-ConEKZE250EC3222MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
United Chemi-ConELXV250ELL222MK40S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105°C Bulk
NichiconUPA1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105C

Descriptions

Descriptions of Nichicon UHD1E222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 2200muF ±20% 0.492Dia 12.50mm
HD Series 2200 uF 25V 105°C Ø12.5x35.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Capacitor Alum Elect, 2200Uf, 25V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UHD1E222MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL