Nichicon UFW0J471MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 470muF ±20% 0.248Dia 6.30mm
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW0J471MED.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-15.20%

CAD Models

Download Nichicon UFW0J471MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.084
$ 0.084
Stock
53,085
19,968
19,968
Authorized Distributors
1
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
320 mA
320 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicECA-0JM471
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85°C Bulk
PanasonicECA-0JM471I
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85C Ammo Pack
PanasonicECA-0JM471B
Panasonic ECA0JM471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG6R3ELL471MF11D
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 320mA 2000h 85°C Bulk
NichiconURS0J471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 6.3V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UFW0J471MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 470muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 310mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 6.3volts 470uF 20%
310mA@120Hz 卤20% 2.5mm 6.3V 470uF Plugin,D6.3xL11mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 470Uf, 6.3V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UFW0J471MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL