Panasonic ECA-0JM471I

Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85C Ammo Pack
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM471I.

IHS

Datasheet12 pages8 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+25.69%

CAD Models

Download Panasonic ECA-0JM471I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.116
$ 0.116
Stock
112,452
191,979
191,979
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR0J471MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 6.3V 20%, RADIAL 6.3X11 LS 2.5 MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 470muF ±20% 0.248Dia 6.30mm
PanasonicECA0JAM471X
Cap Aluminum 470uF 6.3V 20% Aluminum Cylindrical Can 2.5mm 380mA 2000 hr 85°C Cardboard
NichiconUFW0J471MED
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 310mA 2000h 85C Bulk
PanasonicECA0JHG471
Capacitor Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105C Bulk
PanasonicEEU-FR0J471
Panasonic EEUFR0J471 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA-0JM471I provided by its distributors.

Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85C Ammo Pack
Panasonic ECA0JM471I - Aluminum Electrolytic Capacitors (Radial Lead Type)
M (A) Series 6.3 V 470 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 6.3V, -40 to 85¡C
Panasonic SCT
470μF 6.3V ±20% 2.5mm 2000h@ 85°C 380mA@ 120Hz,646mA@ 10kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
Capacitance:470µF; Voltage(DC):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Capacitor Case / Package:-; Lead Spacing:2.5mm; Product Diameter:6.3mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-0JM471I.
  • ECA0JM471I
  • ECA0JM471I.