Nichicon UFG1H3R3MDM1TA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1H3R3MDM1TA.

IHS

Datasheet2 pages6 years ago

CAD Models

Download Nichicon UFG1H3R3MDM1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.132
Stock
1
1,044,512
1,044,512
Authorized Distributors
0
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
22 mA
25 mA
25 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECA1HHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3.3muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicECA-1HHG3R3I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3.3muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
United Chemi-ConEKMG500ELL3R3ME11D
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 25mA 1000h 105°C Bulk
NichiconUVY2E3R3MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 3.3muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UFG1H3R3MDM1TA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
3.3uF 50V 卤20% 22mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 3.3UF 20% 50V RADIAL
Radials/Tp&ammo |Nichicon UFG1H3R3MDM1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL