Nichicon UFG1C221MPM1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1C221MPM1TD.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UFG1C221MPM1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.246
Stock
24,113
190,891
190,891
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
226 mA
260 mA
260 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-11-30
LTD Date2024-04-11

Related Parts

NichiconUEP1C221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 16V 220muF ±20% 0.394Dia 10.00mm
PanasonicECA1CHG221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 1000h 105°C Bulk
PanasonicEEUHD1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG160ELL221MF11D
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 180mA 1000h 105°C Bulk
PanasonicEEU-HD1C221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UFG1C221MPM1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 16V 220muF ±20% 0.394Dia 10.00mm
220uF 16V 卤20% 339mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 220UF 20% 16V RADIAL TH
Radials/Tp&ammo |Nichicon UFG1C221MPM1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL