Panasonic ECE-A1CN221X

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 220muF ±20% 0.394Dia 10.00mm
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CN221X.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+3.09%

CAD Models

Download Panasonic ECE-A1CN221X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.288
$ 0.288
Stock
97,462
38,915
38,915
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
260 mA
275 mA
275 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

United Chemi-ConESMG160ELL221MF11D
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 260mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 220muF ±20% 0.248Dia 6.30mm
NichiconUVK1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMQ160ELL221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
Wurth Elektronik860010373010
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECE-A1CN221X provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 16V 20% (10 X 12.5mm) Radial 5mm 260mA 2000h 85°C Bulk
Panasonic ECEA1CN221X - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 16V 20% Aluminum Cylindrical Can 5mm 260mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 16V, -40 to 85¡C
Panasonic SCT
ECE-SU (Bi-Polar) Series 16 V 220 uF Ø 10 x 12.5 mm LS=5 mm 85°C Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA-1CN221X
  • ECEA1CN221X