Nichicon UES1C102MHM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 16V 1000muF ±20% 0.630Dia 16.00mm
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UES1C102MHM.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+25.11%

CAD Models

Download Nichicon UES1C102MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 1.23
Stock
15,694
2,794
Authorized Distributors
6
1
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
-
Ripple Current
-
-
Height - Seated (Max)
26.4922 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1000muF ±20% 0.394Dia 10.00mm
NichiconUEP1C102MHD
1000uF 16V 卤20% 605mA@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 560mA 1000h 105°C Bulk
NichiconURZ1C102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 16V 1000muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKRG160ELL102MK13S
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13mm) Radial 5mm 515mA 1000h 105°C Bulk
PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UES1C102MHM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 16V 1000muF ±20% 0.630Dia 16.00mm
1000uF 16V 卤20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor Alum Elect, 1000Uf, 16V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Product Length:-Rohs Compliant: Yes |Nichicon UES1C102MHM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL