Nichicon UCY2V820MHD3

82uF 350V 卤20% 765mA@120Hz Plugin, D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2V820MHD3.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-2.35%

CAD Models

Download Nichicon UCY2V820MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.18
Stock
450
993
Authorized Distributors
5
6
Capacitance
82 µF
82 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
10000 hours
Ripple Current
765 mA
765 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2G820MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 82muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEKXJ401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20%( 18 X 25mm) Radial 7.5mm 640mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ251ELL820MK25S
82uF 250V ±20% 565mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ451ELL820MU50S
Cap Aluminum Lytic 82uF 450V 20%( 14.5 X 50mm) Radial 7.5mm 765mA 12000h 105C Automotive Bulk
NichiconUCY2G820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 82muF ±20% 0.630Dia 16.00mm
82uF 450V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCY2V820MHD3 provided by its distributors.

82uF 350V 卤20% 765mA@120Hz Plugin,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
UCY ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 82muF 350V
Aluminum Electrolytic Capacitors - Leaded 350volts 82uF 105c

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL