Nichicon UCY2V180MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 18uF
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2V180MPD1TD.

IHS

Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCY2V180MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.391
Stock
7,178
16,017
Authorized Distributors
6
4
Capacitance
18 µF
18 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
215 mA
215 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ401ELL180MJ20S
Cap Aluminum Lytic 18uF 400V 20%( 10 X 20mm) Radial 5mm 180mA 10000h 105C Automotive Bulk
NichiconUCY2W180MHD6
18uF 450V 卤20% 255mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCY Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 18muF 450V
Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 220mA 10000h 105C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 18muF 400V
BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 18muF 350V

Descriptions

Descriptions of Nichicon UCY2V180MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 18uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 18muF ±20% 0.394Dia 10.00mm
18uF 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 18UF 20% 350V RADIAL / 18 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL