Rubycon 400BXW18MEFC10X20

Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 220mA 10000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW18MEFC10X20.

IHS

Datasheet4 pages5 years ago

Farnell

Newark

element14 APAC

CAD Models

Download Rubycon 400BXW18MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.619
Stock
0
18,401
18,401
Authorized Distributors
1
6
6
Capacitance
18 µF
18 µF
18 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
220 µA
220 mA
220 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKXJ451ELL180MK20S
18uF 450V ±20% 637.5mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
18uF 450V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2V180MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 18muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount
United Chemi-ConEKXJ451ELL180MJ30S
Cap Aluminum Lytic 18uF 450V 20%( 10 X 30mm) Radial 5mm 215mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400BXW18MEFC10X20 provided by its distributors.

Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 220mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 18 - F, - 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 18µF, 400V, 20%; Capacitance: 18µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG