KYOCERA AVX UCY2H100MHD1TO

UCY Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 10muF 500V
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCY2H100MHD1TO.

Upverter

Datasheet6 pages3 years ago
Datasheet2 pages10 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+67.58%

CAD Models

Download KYOCERA AVX UCY2H100MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.451
Stock
48,181
6,531
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
160 mA
96 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2W100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 450V 10muF 卤20% 0.394Dia 10.00mm
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 10muF 450V
NichiconUCYW6100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 420V 10muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG401ETD100MJ20S
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105°C Ammo Pack
United Chemi-ConEKXG451ELL100MK20S
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 180mA 10000h 105°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 10muF 450V

Descriptions

Descriptions of KYOCERA AVX UCY2H100MHD1TO provided by its distributors.

UCY Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 10muF 500V
Cap Aluminum Lytic 10uF 500V 20% (12.5 X 20mm) Radial 5mm 160mA 10000h 105C Automotive Ammo
10uF 500V 卤20% 320mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
10µF 500V Aluminum Electrolytic Capacitors Radial, Leaded 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX