Rubycon 450BXW10MEFR10X16

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 10muF 450V
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW10MEFR10X16.

Master Electronics

Datasheet4 pages3 years ago

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+38.30%

CAD Models

Download Rubycon 450BXW10MEFR10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 10muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 10muF ±20% 0.394Dia 10.00mm
NichiconUCY2W100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 450V 10muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 10muF 卤20% 0.394Dia 10.00mm
NichiconUCY2H100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 500V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCY2H100MHD1TO
UCY Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 10muF 500V

Descriptions

Descriptions of Rubycon 450BXW10MEFR10X16 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 10muF 450V
Cap Aluminum Lytic 10uF 450V 20% (10 X 16mm) Radial 5mm 130mA 10000h 105C Bulk
10uF 450V 20% Aluminum Electrolytic Capacitor, Radial
10uF 450V ±20% 325mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 10UF 20% 450V RADIAL / 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Cap, Alu Elec, 10Uf, 450V, Radial; Capacitance:10Μf; Voltage Rating:450V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10Mm; Lead Spacing:5Mm; Height:16Mm; Operating Temperature Rohs Compliant: Yes |Rubycon 450BXW10MEFR10X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG