Nichicon UCX1H470MCS1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 50V 47muF ±20% 0.315Dia 8.00mm
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCX1H470MCS1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCX1H470MCS1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.405
Stock
69,909
66,120
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
250 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
135 mA
135 mA
Height - Seated (Max)
10.4902 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUCX1V470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 47muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUCD1J470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMHB350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA630ADA470MHA0G
Cap Aluminum Lytic 47uF 63V 20%( 8 X 10mm) SMD 250mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCX1H470MCS1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 50V 47muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 50 V, CX SERIES 2000H 8 (DIA.) X 10MM
47uF 50V 135mA@120Hz 250m惟 卤20% SMD,D8xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL