Nichicon UCX1H470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 50V 47muF ±20% 0.315Dia 8.00mm
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCX1H470MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

CAD Models

Download Nichicon UCX1H470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.639
Stock
66,120
69,909
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
250 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
135 mA
135 mA
Height - Seated (Max)
10.9982 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUCX1V470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 47muF 卤20% 0.315Dia 8.00mm
PanasonicEEE-TQV470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TQ 35V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD1J470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMHB350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCX1H470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 50V 47muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 50 V, CX SERIES 2000H 8 (DIA.) X 10MM
47uF 50V 135mA@120Hz 250m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.25 Ohm 270mA 2000h 135C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
UCX series 50V 47uF 135C 8x10mm SMD Aluminum Electrolityc Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL