Nichicon UCW1V220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 22muF ±20% 0.197Dia 5.00mm
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCW1V220MCL1GS.

IHS

Datasheet2 pages3 years ago

TME

Future Electronics

Newark

Nichicon SCT

Inventory History

3 month trend:
-1.70%

CAD Models

Download Nichicon UCW1V220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMLA250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20%( 5 X 5.8mm) SMD 95mA 3000h 105C T/R
PanasonicEEEHD1V220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEHD1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 22muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCW1V220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 22muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V DC, CW SERIES 7000H 5 (DIA.) X 7MM
22uF 35V 47.5mA@120Hz 卤20% SMD,D5xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
CW Series 22 uF 35 V 105°C Ø5 x 7 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors - SMD 35volts 22uF 105c 5X7
Cap Aluminum Lytic 22uF 35V 20% (5 X 7mm) SMD 95mA 7000h 105C Automotive T/R
CAPACITOR, 22UF, 35V; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 35V; ESR: -; Product Range: -; Lifetime @ Temperature: 7000 hours @ 105°C; Operating Temperature Min: -25°C; Operating Temperature Ma
Capacitor Alum Elect, 22Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucw Series; Msl:- Rohs Compliant: Yes |Nichicon UCW1V220MCL1GS
CAPACITOR, 22UF, 35V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:7000 hours @ 105°C; Height:7mm; Diameter:5mm; Capacitor Mounting:SMD; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:95mA; External Depth:5.3mm; External Length / Height:7mm; External Width:5.3mm; Impedance:2.2ohm; Leakage Current:3µA; Operating Lifetime:7000h; Termination Type:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL