Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHD1E220AP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 25V 22MUF ±20% 0.248DIA 6.30MM
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1E220AP.

IHS

Datasheet10 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+64.19%

CAD Models

Download Panasonic EEEHD1E220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.141
$ 0.141
Stock
126,913
25,520
25,520
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
55 mA
55 mA
55 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-HB1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865230443003
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEE1EA220SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.248Dia 6.30mm
PanasonicECEA1EKA220
Panasonic ECEA1EKA220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
United Chemi-ConEMVA250ADA220ME55G
22uF 25V 41mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEHD1E220AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 22muF ±20% 0.248Dia 6.30mm
Panasonic EEEHD1E220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.8mm) SMD 55mA 5000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,6.3x5.8,TR
CAPACITOR ALUM ELEC, 22UF, 25V, 20%, SMDCAPACITOR ALUM ELEC, 22UF, 25V, 20%, SMD
Cap Aluminum 22uF 25V 20% (6.3 X 5.8mm) SMD 55mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminium Electrolytic Capacitor 22 uF 25 V ±20% V-HD(A)
Aluminum Electrolytic Capacitor, 22Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series Rohs Compliant: Yes |Panasonic EEE-HD1E220AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1E220AP