Panasonic EEEHD1V220AP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 35V 22MUF ±20% 0.248DIA 6.30MM
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1V220AP.

element14 APAC

Datasheet2 pages10 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-22.70%

CAD Models

Download Panasonic EEEHD1V220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.101
$ 0.101
Stock
208,529
281,255
281,255
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
55 mA
55 mA
55 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEHD1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEHB1V220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HB1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEHD1V220AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 22muF ±20% 0.248Dia 6.30mm
Panasonic EEEHD1V220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 35V, 20%, SMD, FULL REEL
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 55mA 5000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6.3x5.8,CT
22uF 35V 55mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HD Series 35 V 22 uF Ø 6.3 x 5.8 mm 105 °C High-Temp SMT V-Chip Electrolytic
Aluminium Electrolytic Capacitor 22 uF 35 V ±20% V-HD(A)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1V220AP
  • EEE-HD1V220AP.