Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCS2E820MHD1TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2E820MHD1TN.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-4.21%

CAD Models

Download Nichicon UCS2E820MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 0.969
$ 0.969
Stock
51,377
41,021
41,021
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.38 A
690 mA
690 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF
NichiconUCS2D820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 82muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 82uF
PanasonicEEU-EE2C820
Cap Aluminum 82uF 160V 20% (12.5 X 25mm) Radial 5mm 1480mA 10000h 105°C Bulk
PanasonicEEUEE2D820S
Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1460mA 10000h 105C Bulk
PanasonicEEU-ED2D820S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 82muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCS2E820MHD1TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 82muF ±20% 0.630Dia 16.00mm
82uF 250V 卤20% 1.38A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CS SERIES RADIAL 250V 82uF 16x20MM LS=7.5MM 105C 10000HRS HIGH RIPPLE CURRENT
82μF 250V ±20% 7.5mm 10000h@ 105°C 1.38A@ 100 kHz,690mA@ 120Hz Plugins Through hole mounting 16mm*20mm*21.5mm
CAP ALUM 82UF 20% 250V RADIAL TH
Radial/ Tp&ammo |Nichicon UCS2E820MHD1TN
CS ELEC RAD 82UF 250V 7.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL