Panasonic EEUEE2D820S

Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1460mA 10000h 105C Bulk
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2D820S.

Newark

Datasheet4 pages10 years ago

Electro Sonic

JRH Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
+22.07%

CAD Models

Download Panasonic EEUEE2D820S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EE2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1680mA 10000h 105°C Bulk
PanasonicEEU-ED2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1200mA 10000h 105°C Bulk
PanasonicEEU-ED2D820S
Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1100mA 10000h 105°C Bulk
NichiconUCS2E820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 250 V DC, CS SERIES 10000H 16(DIA.)X20MM
United Chemi-ConEKXG251ELL820ML20S
Cap Aluminum Lytic 82uF 250V 20% (16 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk
NichiconUCS2C820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 160 V DC, CS SERIES 10000H 12.5(DIA.)X20MM

Descriptions

Descriptions of Panasonic EEUEE2D820S provided by its distributors.

Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1460mA 10000h 105C Bulk
Panasonic EEUEE2D820S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 82uF, 200V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 82Uf, 200V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Panasonic EEU-EE2D820S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2D820S