Panasonic EEU-EE2C820

Cap Aluminum 82uF 160V 20% (12.5 X 25mm) Radial 5mm 1480mA 10000h 105°C Bulk
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2C820.

Newark

Datasheet4 pages10 years ago

element14

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEU-EE2C820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.623
Stock
2,669
1,570
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.48 A
424 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-ED2C820
Cap Aluminum 82uF 160V 20% (12.5 X 25mm) Radial 5mm 1060mA 10000h 105°C Bulk
PanasonicEEUEE2D820S
Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1460mA 10000h 105C Bulk
PanasonicEEU-ED2D820S
Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1100mA 10000h 105°C Bulk
NichiconUCS2D820MHD
Cap Aluminum Lytic 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1380mA 10000h 105C Bulk
NichiconUCS2C820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 160 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
United Chemi-ConEKXJ201ELL820MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-EE2C820 provided by its distributors.

Cap Aluminum 82uF 160V 20% (12.5 X 25mm) Radial 5mm 1480mA 10000h 105°C Bulk
Panasonic EEUEE2C820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 82uF 160V 20% Aluminum Cylindrical Can 5mm 1480mA 10000 hr 105°C Bag
Avnet Japan
Cap 82Uf 160Vdc 20% 12.5 X 25Mm Rdl 5Mm 1480Ma 10000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 82uF, 160V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2C820.
  • EEUEE2C820