Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2D820S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 82muF ±20% 0.630Dia 16.00mm
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2D820S.

Panasonic

Datasheet3 pages9 years ago

_legacy Avnet

JRH Electronics

TME

DigiKey

Inventory History

3 month trend:
+13.01%

CAD Models

Download Panasonic EEU-ED2D820S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.868
$ 0.868
Stock
6,581
5,434
5,434
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
440 mA
1.46 A
1.46 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1200mA 10000h 105°C Bulk
PanasonicEEU-EE2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1680mA 10000h 105°C Bulk
PanasonicEEU-ED2E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 82muF ±20% 0.630Dia 16.00mm
NichiconUCS2E820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 82muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXG251ELL820ML20S
Cap Aluminum Lytic 82uF 250V 20% (16 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk
NichiconUCS2C820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 82muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-ED2D820S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 82muF ±20% 0.630Dia 16.00mm
Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1100mA 10000h 105°C Bulk
Panasonic EEUED2D820S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 82uF 200volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
EEU-ED Series 82 uF 200 V 10000 Hrs @ 105°C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 82uF, 200V, -25 to 105¡C
Panasonic SCT
CAPACITOR, 82UF 200V; Capacitance: 82µF; Capacitance Tolerance: ± 20%; Voltage Rating: 200V; Diameter: 16mm; Capacitor Terminals: Radial Leaded; Lead Spacing: 7.5mm; Operating Temperature Range: -25°C to +105°C; AC Ripple Curre

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2D820S