KYOCERA AVX UCM1E220MCL1GS

22uF 25V 80mA@120Hz 卤20% SMD, D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1E220MCL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-94.04%

CAD Models

Download KYOCERA AVX UCM1E220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.134
Stock
146,843
264,358
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
850 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
80 mA
160 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUCM1V220MCL1GS
22uF 35V 80mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCM1H220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 50V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FK0J220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEEHC0J220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 22muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UCM1E220MCL1GS provided by its distributors.

22uF 25V 80mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Cap Aluminum Lytic 22uF 25V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
22¦ÌF 25V ¡À20% 2000h@ 105¡ãC 160mA@ 100kHz,80mA@ 120Hz 4.3mm*4.3mm*6.1mm
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp
Low Impedance Chip Type, 22 μ F, 25 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCM1E220MCL1GS

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX