Nichicon UCL1E471MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1E471MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet3 pages2 years ago
Datasheet2 pages16 years ago

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
-46.24%

CAD Models

Download Nichicon UCL1E471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.173
$ 0.173
Stock
334,541
1,010,865
1,010,865
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
595 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEEFP1E471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA250ADA471MJA0G
Aluminum Electrolytic Capacitor, 470Uf, 25V, Full Reel
United Chemi-ConEMZJ250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
PanasonicEEEFK1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1E471AP
Cap Aluminum 470uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCL1E471MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor; 470uF; 25V; -55+105 deg.C; 20%
CAPACITOR ALUMINUM ELECTROLYTIC, 25VOLTS, 470UF SMD, LOW IMPEDIANCE
CL Series 25 V 470 uF 20 % 10 x 10 mm SMT Aluminum Electrolytic Capacitor
470uF 25V 595mA@120Hz 60m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 1.19A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
CAPACITOR ALUM ELEC, 470UF, 25V, SMD; Ca; CAPACITOR ALUM ELEC, 470UF, 25V, SMD; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 105°C; Height:10mm; Diameter:10mm; Operating Temperature Range:-55°C to +105°C
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Smd; Rango De Producto:Serie Cl; Capacidad:470Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UCL1E471MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCL1E471MNL1GS.