KYOCERA AVX UCJ1A471MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 10V 470muF ±20% 0.394Dia 10.00mm
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCJ1A471MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UCJ1A471MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.473
Stock
8,926
69,482
Authorized Distributors
3
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
150 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
200 mA
250 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEV-HA1A471UP
Cap Aluminum Lytic 470uF 10V 20%( 8 X 10.2mm) SMD 200mA 2000h 105C T/R
KYOCERA AVXUUR1A471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 470muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865080253012
WCAP-ASLI Aluminum Electrolytic Capacitors
PanasonicEEE-HBA471UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 470muF 卤20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 470muF ±20% 0.394Dia 10.00mm
470uF 10V 326mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of KYOCERA AVX UCJ1A471MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 10V 470muF ±20% 0.394Dia 10.00mm
470uF 10V 200mA@120Hz 1.5惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
470¦ÌF 10V ¡À20% 1.5¦¸ 2000h@ 125¡ãC 200mA@ 120Hz,400mA@ 100kHz 10.3mm*10.3mm*10.5mm
High Reliability Low Temperature ESR specification Chip Type, 470 μ F, 10 V, -40°C to 125°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCJ1A471MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX