Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HBA471UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 470muF 卤20% 0.315Dia 8.00mm
$ 0.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HBA471UAP.

Master Electronics

Datasheet11 pages10 years ago

_legacy Avnet

CAD Models

Download Panasonic EEE-HBA471UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.248
$ 0.248
Stock
1,972
2,590,421
2,590,421
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
220 mA
200 mA
200 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEV-HA1A471UP
Cap Aluminum Lytic 470uF 10V 20%( 8 X 10.2mm) SMD 200mA 2000h 105C T/R
PanasonicEEE-TG1A471UP
Cap Aluminum 470uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
PanasonicEEE-HB1A471AP
Cap Aluminum 470uF 10V 20% (10 X 10.2mm) SMD 270mA 2000h 105°C T/R
United Chemi-ConEMVA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 280mA 2000h 85°C Cardboard T/R
Cornell DubilierAFK477M10F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCJ1A471MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-HBA471UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 470muF 卤20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 220mA 2000h 105C T/R
Al Lytic SMT HB Series, High Temp Reflow 10VDC, 470uF, 8x10.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America