Nichicon UCJ1A221MCL1GS

220uF 10V 125mA@120Hz 2惟 卤20% SMD, D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCJ1A221MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCJ1A221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.193
$ 0.193
Stock
9,136
39,639
39,639
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
125 mA
90 mA
90 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierAVS227M10E16T-F
Aluminum Electrolytic Capacitors - SMD 220uF 10V 20% AEC-Q200
KYOCERA AVXUCX1A221MCL1GS
220uF 10V 135mA@120Hz 200m惟 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-1AA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCJ1A221MCL1GS provided by its distributors.

220uF 10V 125mA@120Hz 2惟 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
220¦ÌF 10V ¡À20% 2¦¸ 2000h@ 125¡ãC 125mA@ 120Hz,250mA@ 100kHz SMD 8.3mm*8.3mm*10.5mm
High Reliability Low Temperature ESR specification Chip Type, 220 μ F, 10 V, -40°C to 125°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCJ1A221MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL