Panasonic EEEFKA221XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFKA221XAP.

IHS

Datasheet10 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
+54.86%

CAD Models

Download Panasonic EEEFKA221XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.186
$ 0.186
Stock
27,876
6,439,356
6,439,356
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
7.6962 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEMZA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
PanasonicEEEFK1A221XP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 10V, SMD, FULL REEL
Cornell DubilierAFK227M10X16T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 220µF 10V
United Chemi-ConEMVY100ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 10; 10V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
PanasonicEEE-FK1A221SP
Panasonic EEEFK1A221SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFKA221XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.248Dia 6.30mm
Panasonic EEEFKA221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor;Alum Electrolytic;Cap 220uF;Tol 20%;Vol-Rtg 10VDC;SMT;Hi-Temp Reflow
FK Series 10 V 220 uF 105 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 10 VDC, SMT,6.3X7.7,TR
ALUMINUM ELECTORLYTIC CAPACITOR, 220UF, 10V, 20%, SMD, FULL REEL
220uF 10V 182mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105C T/R Automotive AEC-Q200
Cap Aluminum 220uF 10V 20% Cylindrical 280mA 2000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 10V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FKA221XAP