Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1A471MCL6GS

Cap Aluminum Lytic 470uF 10V 20% (10 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1A471MCL6GS.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-8.87%

CAD Models

Download KYOCERA AVX UCD1A471MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.516
Stock
2,674
1,137
Authorized Distributors
5
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
300 mA
425 mA
Height - Seated (Max)
8.2042 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-FC1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1A471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC Capacitor 470UF 10; 10V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UCD1A471MCL6GS provided by its distributors.

Cap Aluminum Lytic 470uF 10V 20% (10 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
470¦ÌF 10V ¡À20% 2000h@ 105¡ãC 300mA@ 120Hz,600mA@ 100kHz SMD 10.3mm*10.3mm*8.2mm
Low Impedance Chip Type, 470 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCD1A471MCL6GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX