Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1A471AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.394Dia 10.00mm
$ 0.321
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1A471AP.

IHS

Datasheet10 pages10 years ago

Newark

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+6.15%

CAD Models

Download Panasonic EEEFC1A471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.319
Stock
18,883
118,641
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1A471P
Panasonic EEEFK1A471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1A471UP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
PanasonicEEE-1AA471UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD1A471MCL6GS
Cap Aluminum Lytic 470uF 10V 20% (10 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
ALUMINUM ELECTROLYTIC Capacitor 470UF 10; 10V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFC1A471AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEEFC1A471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 470uF 10V 20% (10 X 10.2mm) SMD 670mA 1000 hr 105°C Embossed T/R
Avnet Japan
470 F 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs 105C
470uF 10V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 470uF 10V 20%( 10 X 10.2mm) SMD 670mA 1000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitors, 10V, 470µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
CAP, 470µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 10V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati
Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FC1A471AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1A471AP
  • EEE-FC1A471AP.