Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FC1A471P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.394Dia 10.00mm
$ 0.34
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1A471P.

Panasonic

Datasheet2 pages10 years ago

Farnell

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.58%

CAD Models

Download Panasonic EEE-FC1A471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.325
Stock
132,607
21,115
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-HA1A471UP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
PanasonicEEE-1AA471UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 470muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC Capacitor 470UF 10; 10V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;
KYOCERA AVXUVY1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 10V 470muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC1A471AP
Panasonic EEEFC1A471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK477M10F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCX1A471MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-FC1A471P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.394Dia 10.00mm
Capacitor Aluminum 470uF 10VDC 20% 10 X 10.2mm SMD 670mA 1000 hr Embossed T/R
Panasonic EEEFC1A471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;10V 470UF G CASE FC SMT
Aluminum Electrolytic Capacitors, 10V, 470µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1A471P