What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCL1A471MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 470muF ±20% 0.394Dia 10.00mm
$ 0.526
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1A471MCL6GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

element14

Inventory History

3 month trend:
-40.78%

CAD Models

Download Nichicon UCL1A471MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.411
Stock
1,612
3,674
Authorized Distributors
6
5
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
425 mA
300 mA
Height - Seated (Max)
7.6962 mm
8.2042 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFTA471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 470muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1AA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF 卤20% 0.315Dia 8.00mm
PanasonicEEE-1AA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF ±20% 0.394Dia 10.00mm
Wurth Elektronik865080253012
WCAP-ASLI Aluminum Electrolytic Capacitors
United Chemi-ConEMVE100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20%( 8 X 10mm) SMD 320mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCL1A471MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 470muF ±20% 0.394Dia 10.00mm
470uF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
CAPACITOR ALUM ELEC, 470UF, 10V, SMD; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:2000 hours @ 105°C; Height:7.7mm; Diameter:10mm; Capacitor Mounting:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL