Panasonic EEE-HD1E470AP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 25V 47MUF ±20% 0.315DIA 8.00MM
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD1E470AP.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-16.21%

CAD Models

Download Panasonic EEE-HD1E470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.201
$ 0.201
Stock
22,015
188,121
188,121
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
400 mΩ
400 mΩ
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
56 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

UL Series 47 F 25 V 105 °C Ø 6.3 x 7.7 mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEU-EB1E470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865250445007
SMD Aluminium Electrolytic Capacitor, WCAP-ASNP Series, 47 F, 25 V, Radial Can - SMD, 6.3 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 25V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEEHC1E470XP
Panasonic EEEHC1E470XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HD1E470AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 47muF ±20% 0.315Dia 8.00mm
Panasonic EEEHD1E470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 25V 20% (8 X 6.2mm) SMD 56mA 5000h 105¡ãC Automotive T/R
47uF 25V 56mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
47 F 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 25V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminium Electrolytic Capacitor 47 uF 25 V ±20% V-HD(A)
CAPACITOR ALUM ELEC, 47UF, 25V, 20%, SMD; Product Range:PANASONIC - HD Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Diameter:8mm; Height:6.2mm; Life Time @ Temperature:5000 hours @ 105°C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHD1E470AP
  • EEEHD1E470AP,
  • EEEHD1E470AP.