Nichicon UCB1C471MNL1GS

Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 254mA 7000h 105C Automotive AEC-Q200 T/R
$ 0.288
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCB1C471MNL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Farnell

Inventory History

3 month trend:
+10.62%

CAD Models

Download Nichicon UCB1C471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 16V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 470muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V DC, CW SERIES 7000H 8 (DIA.) X 10MM
United Chemi-ConEMVE160ADA471MHA0G
470uF 16V 320mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVA160ADA471MHA0G
470uF 16V 280mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVY160ADA471MHA0G
ALUMINUM ELECTROLYTIC Capacitor 470UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;

Descriptions

Descriptions of Nichicon UCB1C471MNL1GS provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 254mA 7000h 105C Automotive AEC-Q200 T/R
470uF 16V 254mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
CAPACITOR, 470UF, 16V; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -; Product Range: -; Lifetime @ Temperature: 7000 hours @ 105°C; Operating Temperature Min: -25°C; Operating Temperature
CAPACITOR, 470UF, 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:7000 hours @ 105°C; Height:10mm; Diameter:10mm; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-25°C to +105°C; SVHC:No SVHC (18-Jun-2012); AC Ripple Current:254mA; Capacitor Mounting:SMD; External Depth:10.3mm; External Length / Height:10mm; External Width:10.3mm; Leakage Current:4µA; Operating Lifetime:7000h; Termination Type:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL