What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UCY2G680MHD3TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCY2G680MHD3TN.

IHS

Datasheet2 pages6 years ago

TME

HQonline

Inventory History

3 month trend:
-4.15%

CAD Models

Download KYOCERA AVX UCY2G680MHD3TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.19
$ 1.19
Stock
27,230
92,507
92,507
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
735 mA
735 mA
735 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXJ351ELL680MU25S
Cap Aluminum Lytic 68uF 350V 20%( 14.5 X 25mm) Radial 7.5mm 545mA 12000h 105C Automotive Bulk
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 68muF 450V
KYOCERA AVXUCA2V680MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 68muF ±20% 0.709Dia 18.00mm
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 68muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 68muF 450V
United Chemi-ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 630mA 10000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UCY2G680MHD3TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 5mm 735mA 12000h 105C Automotive Ammo
68uF 400V 卤20% 735mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX