Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2V100MPD

Aluminum Electrolytic Capacitor, 10UF 350 V, Ca Series 10000H 10 (dia.) X 20MM
$ 0.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2V100MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download Nichicon UCA2V100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.473
$ 0.473
Stock
119,750
51,398
51,398
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-07-31
LTD Date2026-06-30

Related Parts

KYOCERA AVXUCA2G100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
NichiconUCS2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 10muF ±20% 0.394Dia 10.00mm
NichiconUCS2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUEE2W100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEU-ED2G100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UCA2V100MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 350 V, CA SERIES 10000H 10 (DIA.) X 20MM
10uF 350V 卤20% 140mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 10 μ F, 350 V, RoHS
Nichicon SCT
CAP ALUM ELECT 10UF 350V (10 X 20) RADIAL
Radials/Bulk |Nichicon UCA2V100MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL