Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2D470MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2D470MHD1TO.

IHS

Datasheet2 pages7 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCA2D470MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.502
$ 0.502
Stock
2,650
56,401
56,401
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
780 mA
316 mA
316 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2E470MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 47muF ±20% 0.630Dia 16.00mm
NichiconUCS2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
NichiconUCA2C470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 47muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2E470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCA2D470MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 47muF ±20% 0.492Dia 12.50mm
47μF 200V ±20% 5mm 12000h@ 105°C 390mA@ 120Hz,780mA@ 100kHz Plugins Through hole mounting 12.5mm*20mm*21.5mm
CAP ALUM 47UF 20% 200V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL