Panasonic EEU-ED2C680

Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Bulk
$ 0.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2C680.

Future Electronics

Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
Datasheet3 pages9 years ago

JRH Electronics

Newark

DigiKey

Inventory History

3 month trend:
+1.34%

CAD Models

Download Panasonic EEU-ED2C680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.568
$ 0.568
Stock
8,733
1,737
1,737
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
950 mA
1.35 A
1.35 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEU-ED2D680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 68muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG201ELL680MK20S
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105°C Bulk
PanasonicEEU-ED2D680SB
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Ammo Pack
NichiconUCY2D680MHD3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
KYOCERA AVXUCS2C680MHD
Cap Aluminum Lytic 68uF 160V 20% (12.5 X 20mm) Radial 5mm 1180mA 10000h 105C Bulk
PanasonicEEUEE2D680
Panasonic EEUEE2D680 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEU-ED2C680 provided by its distributors.

Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 160V 68muF ±20% 0.492Dia 12.50mm
ED Series 160 V 68 uF 12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 68Uf 160Volts Aec-Q200
CAPACITOR ALUM ELEC, 68UF, 160V, 20%, RADIAL; Product Range:PANASONIC - ED Series; Capacitance:68µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:160V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America