Panasonic EEU-ED2C680B

Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Ammo Pack
$ 0.501
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2C680B.

Master Electronics

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-0.65%

CAD Models

Download Panasonic EEU-ED2C680B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.437
$ 0.437
Stock
3,059
9,359
9,359
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEU-ED2D680
Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 950mA 10000h 105°C Bulk
PanasonicEEU-ED2D680SB
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Ammo Pack
PanasonicEEUEE2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1330mA 10000h 105C Bulk
NichiconUCA2D680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCS2C680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 68muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF

Descriptions

Descriptions of Panasonic EEU-ED2C680B provided by its distributors.

Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 160V 68muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 160volts AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America