KYOCERA AVX UCA2C151MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCA2C151MHD6TN.

IHS

Datasheet2 pages6 years ago

CAD Models

Download KYOCERA AVX UCA2C151MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
Stock
1
259
Authorized Distributors
0
3
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
5000 hours
Ripple Current
1.36 A
1.28 A
Height - Seated (Max)
26.4922 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
KYOCERA AVXUCA2D151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 150muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ201ELL151MU25S
Cap Aluminum Lytic 150uF 200V 20% (14.5 X 25mm) Radial 7.5mm 810mA 12000h 105°C Bulk
NichiconUCY2D151MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 150muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2D151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 150muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2D151B
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX UCA2C151MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 150muF ±20% 0.709Dia 18.00mm
150uF 160V 卤20% 680mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 150UF 20% 160V RADIAL
Radials/Tp&ammo |Nichicon UCA2C151MHD6TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX