Nichicon UBT1K330MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 33muF ±20% 0.394Dia 10.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1K330MPD1TD.

IHS

Datasheet2 pages16 years ago

CAD Models

Download Nichicon UBT1K330MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.276
Stock
2,371
171
171
Authorized Distributors
0
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
240 mA
480 mA
480 mA
Height - Seated (Max)
14.5034 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEGXE101ELL330MJC5S
Cap Aluminum Lytic 33uF 100V 20%( 10 X 12.5mm) Radial 5mm 480mA 3000h 125C Automotive Bulk
NichiconUBT2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 33muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 33muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXE800ELL330MJC5S
Cap Aluminum Lytic 33uF 80V 20%( 10 X 12.5mm) Radial 5mm 480mA 3000h 125C Automotive Bulk
United Chemi-ConEGXE800ETD330MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF
PanasonicEEUFC2A330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 33muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UBT1K330MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 33muF ±20% 0.394Dia 10.00mm
33uF 80V 800m惟 卤20% 240mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Radials/Tp&ammo |Nichicon UBT1K330MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL