Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UBT1H331MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 330muF ±20% 0.492Dia 12.50mm
$ 0.862
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1H331MHD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.75%

CAD Models

Download KYOCERA AVX UBT1H331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.862
$ 0.586
$ 0.586
Stock
58,638
92,262
92,262
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
70 mΩ
70 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
665 mA
665 mA
665 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-31

Related Parts

PanasonicEEUEB1J331
Panasonic EEUEB1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1J331MHD
Capacitor Aluminum Electrolytic Cap 330uF 63V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1J331MHD
PanasonicECA1JHG331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Bulk
PanasonicEEUEB1V331
Panasonic EEUEB1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVZ1J331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 10X20 LS 5MM
KYOCERA AVXUPM1J331MHD
Capacitor Aluminum Electrolytic Cap330uF 63V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1J331MHD

Descriptions

Descriptions of KYOCERA AVX UBT1H331MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 330muF ±20% 0.492Dia 12.50mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF, 50V 20%, RADIAL, 12.5X20, LS 5 MM
Cap Aluminum Lytic 330uF 50V 20%( 12.5 X 20mm) Radial 5mm 1330mA 10000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX