Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT1H331MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 330muF ±20% 0.492Dia 12.50mm
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1H331MHD8.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages7 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+511%

CAD Models

Download Nichicon UBT1H331MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 0.862
$ 0.862
Stock
92,513
59,795
59,795
Authorized Distributors
6
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
665 mA
665 mA
665 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUEB1V331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 35V 330muF 卤20% 0.394Dia 10.00mm
PanasonicEEUEB1E331
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 255mA 10000h 105C Bulk
PanasonicEEUFR1H331L
Panasonic EEUFR1H331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZM500ELL331MJ25S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 50V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB350ELL331MH20D
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk
United Chemi-ConEKZN630ELL331MJ25S
KZN Series 63 V 330 uF Ø10 x 26.5 mm LS=5 mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UBT1H331MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 330muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1330mA 10000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 50 V, BT SERIES 10000H 12.5 X 20MM
330uF 50V 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
UBC Series 330 uF ±20 % 50 V Ø12.5 x 20 mm Radial Aluminum Electrolytic Cap
CAP ALUM 330UF 20% 50V RADIAL / 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C
Al Electrolytic Cap 330μF 50V ±20% 5mm Pitch 10000h@125°C 1.33A@100kHz 665mA@120Hz TH 12.5mm × 20mm × 22mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL