KYOCERA AVX UPW1J331MHD

Capacitor Aluminum Electrolytic Cap 330uF 63V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1J331MHD
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J331MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages2 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Farnell

HQonline

TME

Newark

Inventory History

3 month trend:
-7.51%

CAD Models

Download KYOCERA AVX UPW1J331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.389
Stock
190,114
480,588
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
85 mΩ
Life (Hours)
7000 hours
7000 hours
Ripple Current
835.25 mA
838.5 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPW1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1H331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEVFK1H331Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM1J331MHD6
Capacitor Aluminum Electrolytic Cap330uF 63V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1J331MHD6
KYOCERA AVXUPM1J331MHD
Capacitor Aluminum Electrolytic Cap330uF 63V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1J331MHD

Descriptions

Descriptions of KYOCERA AVX UPW1J331MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 330uF 63V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1J331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 330muF ±20% 0.492Dia 12.50mm
330uF 63V Aluminum Electrolytic Capacitor, Radial, 1.29A Ripple
PW Series 330 uF 63 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 63V RADIAL / Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1290mA 7000h 105°C Automotive Bulk
Aluminum Electrolytic Capacitor 330Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UPW1J331MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX