Panasonic EEUEB1J331

Panasonic EEUEB1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1J331.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+19.02%

CAD Models

Download Panasonic EEUEB1J331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEB1H331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUEB1H331B
Panasonic EEUEB1H331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-800ELL331ML20S
Cap Aluminum Lytic 330uF 80V 20% (16 X 20mm) Radial 7.5mm 1350mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXUPW1J331MHD
Capacitor Aluminum Electrolytic Cap 330uF 63V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1J331MHD
330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUEB1J331 provided by its distributors.

Panasonic EEUEB1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
330uF 63V ±20% 381mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF,
Aluminum Electrolytic Capacitors, 330uF, 63V, -40 to 105¡C
Panasonic SCT
Cap 330Uf 63Vdc 20% 12.5 X 20Mm Rdl 5Mm 381Ma 10000 Hr Rohs Compliant: Yes
330μF 63V ±20% 5mm 10000h@ 105°C 381mA@ 120Hz,495.3mA@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*20mm
Capacitance uF = 330 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 381 / Leakage Current uA = 207.9 / Series = EB-A / Diameter mm = 12.5 / Height mm = 20 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J331