Panasonic EEUEB1V331

Panasonic EEUEB1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1V331.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
-21.46%

CAD Models

Download Panasonic EEUEB1V331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB1E331BJ
EB-A Series 25 V 330 uF Ø8x15mm LS=3.5mm 105°C Aluminum Electrolytic Capacitor
PanasonicEEU-EB1E331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUEB1E331
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 255mA 10000h 105C Bulk
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1330mA 10000h 105C
KYOCERA AVXUHE1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB350ELL331MJC5S
330uF 35V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUEB1V331 provided by its distributors.

Panasonic EEUEB1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,10X16,BULK
330uF 35V ±20% 278mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
EEU-EB Series 35 V 330 uF Ø 10 x 16 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 330uF, 35V, -40 to 105¡C
Panasonic SCT
CAP, 330µF, 35V, 20%; Capacitance:330µF; Voltage Rating:35V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitance uF = 330 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 278 / Leakage Current uA = 115.5 / Series = EB-A / Diameter mm = 10 / Height mm = 16 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1V331