Nichicon UBT1H100MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 10muF ±20% 0.315Dia 8.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1H100MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UBT1H100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.366
Stock
12,568
13,328
13,328
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
950 mΩ
950 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120.6 mA
180 mA
180 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30

Related Parts

Wurth Elektronik860080772001
WCAP-ATLI Aluminum Electrolytic Capacitors
PanasonicECA1JM100
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Bulk
PanasonicECA-1JM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUPS1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JM100LW
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 70mA 2000h 85C Automotive
United Chemi-ConELXY630ELL100MEB5D
Cap Aluminum Lytic 10uF 63V 20%( 5 X 11.5mm) Radial 2mm 103mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UBT1H100MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 10muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 10uF 50V 20%( 8 X 11.5mm) Radial 3.5mm 180mA 2000h 125C Automotive Bulk
10uF 50V 卤20% 90mA@120Hz Plugin,D8xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 50volts 10uF 8x11.5 20% 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:-Rohs Compliant: Yes |Nichicon UBT1H100MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL