Nichicon UBT1A471MPD8

Aluminum Electrolytic Capacitor, 470UF 10 V, Bt Series 5000H 10 X 12.5MM
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1A471MPD8.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

CAD Models

Download Nichicon UBT1A471MPD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.449
$ 0.449
Stock
12,689
1,169
1,169
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
340 mA
680 mA
680 mA
Height - Seated (Max)
-
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FR0J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR0J471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1V471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UBT1A471MPD8 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 10 V, BT SERIES 5000H 10 X 12.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 470 μ F, 10 V, RoHS
Nichicon SCT
470¦ÌF 10V ¡À20% 5mm 5000h@ 125¡ãC 340mA@ 120Hz,680mA@ 100kHz 5101-4 10mm*12.5mm*14.5mm
470uF 10V 100m惟 卤20% 340mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 470UF 20% 10V RADIAL TH
Radial/ Bulk |Nichicon UBT1A471MPD8

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL