| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UBC1V101MNS1GS | 361 | 2 | Tape & Reel | 6h | |||||||
| Verical | UBC1V101MNS1GS | 217 | 3 | |||||||||
| Arrow Electronics | UBC1V101MNS1GS | 217 | 1 | |||||||||
| DigiKey | 493-4471-1-ND | 1,458 | 1 | Cut Tape | ||||||||
| TME | UBC1V101MNS1GS | 0 | 2K | 5h |
Download datasheets and manufacturer documentation for Nichicon UBC1V101MNS1GS.
Download Nichicon UBC1V101MNS1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UBC1V101MNS1GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UBC1V101MNS1GS.